Microchip TechnologyMCP6L1T-E/MSAmplificatori OP
Op Amp Single GP R-R O/P 6.6V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 3@5V | |
| 2.7 | |
| 6.6 | |
| 0.000001(Typ)@5V | |
| 0.000001@5V | |
| 0.33@5V | |
| 150(Max) | |
| Single | |
| 2.3@5V | |
| 21@5V | |
| 105 | |
| 0.0006@5V | |
| 90(Typ) | |
| 90(Typ) | |
| 90 to 95 | |
| 2.8 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

