Microchip TechnologyMCP6471T-E/LTYAmplificatori OP
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.5@5.5V | |
| 2 | |
| 5.5 | |
| 0.0000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.00035@5.5V@125C | |
| 0.2@5.5V | |
| 50(Max) | |
| Single | |
| 1.1@5.5V | |
| 27@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 75 | |
| 65 | |
| 65 to 70 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

