Microchip TechnologyMCP629T-E/MLAmplificatori OP
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 16-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 0.2@5.5V | |
| 2.5 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 0.000005@5.5V | |
| 0.005@5.5V@125C | |
| 14.4@5.5V | |
| 150(Max) | |
| Single | |
| 10@5.5V | |
| 13@5.5V | |
| 126 | |
| 0.004@5.5V | |
| 61 | |
| 65 | |
| 65 to 70 | |
| 20 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

