Microchip TechnologyMCP6231T-E/MCAmplificatori OP
Op Amp Single GP R-R I/O 6V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5.5V | |
| 1.8 | |
| 6 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.03@5.5V | |
| 30(Max) | |
| Single | |
| 0.15@5.5V | |
| 52@5.5V | |
| 110 | |
| 0.0006@5.5V | |
| 83(Typ) | |
| 61 | |
| 60 to 65 | |
| 0.3 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Optimize your circuit with this general purpose amplifier MCP6231T-E/MC OP amp from Microchip Technology by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

