Microchip TechnologyMCP2030-I/STFront-end analogico
AFE General Purpose 3V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 3 | |
| Serial (SPI) | |
| 2 | |
| 3 | |
| 3.6 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Do you need to convert analog signals and have them interface with digital systems? If so, Microchip Technology offers the perfect solution with general purpose MCP2030-I/ST analog front end. This device's minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This AFE has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog power. It has 3 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.