10-25% di sconto
Microchip TechnologyMCP19118-E/MJControllers DC-DC
DC/DC Cntrlr Single-OUT Step Down 1600kHz 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 3.6 | |
| 0.025 | |
| 1600 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5 | |
| 100 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Efficiency is important when dealing with power distribution. The MCP19118-E/MJ power supply controller from Microchip Technology regulates and displays power consumption data. This part has an input voltage of 4.5 to 40 V. You can operate this at a switching frequency of 100 to 1600 kHz. This part has an operating temperature range of -40 °C to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.