Microchip TechnologyMCP19111-E/MQControllers DC-DC
DC/DC Cntrlr Single-OUT Step Down 1600kHz Automotive AEC-Q100 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Down | |
| 0.5 to 3.6 | |
| 0.03 | |
| 1600 | |
| 4.5 | |
| 32 | |
| 4.5 to 32 | |
| 5 | |
| 100 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
Look no further! The MCP19111-E/MQ power supply controller from Microchip Technology can save you money by cutting down on unnecessary energy loss within your project. It has a switching frequency of 100 to 1600 kHz. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.