Microchip TechnologyMCP1702T-5002E/MBLinear Regulators
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.25(Min) | |
| 2.7 | |
| 13.2 | |
| 0.65@250mA | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 153.3°C/W(Typ) | |
| 100°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
If you need to maintain a steady voltage on your circuit, then this LDO MCP1702T-5002E/MB linear regulator from Microchip Technology is perfect for you! Its typical dropout voltage at current is 0.33@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Use this part at voltages between 2.7 V and 13.2 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.65@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

