Microchip TechnologyMCP1700-1802E/TOLinear Regulators
LDO Regulator Pos 1.8V 0.2A 3-Pin TO-92 Bag Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.2(Min) | |
| 2.3 | |
| 6 | |
| 0.35@200mA | |
| 0.75%/V(Typ) | |
| 1%(Typ) | |
| 0.004 | |
| 92°C/W(Typ) | |
| 74°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Stable voltages are always needed for sensitive systems implement this LDO MCP1700-1802E/TO linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) you can provide a constant voltage at your output. The maximum dropout voltage is 0.35@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

