10-25% di sconto
Microchip TechnologyMCP1603EVKit e schede di sviluppo gestione della potenza
MCP1603 DC to DC Converter and Switching Regulator Chip 0.8V/1.2V/1.8V/2.5V/3.3V Output Evaluation Board Automotive
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.8(Typ)|1.2(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ) | |
| 500 | |
| 2.7VDC to 5.5VDC | |
| MCP1603 |
Make your circuit green by using this MCP1603EV power management development kit from Microchip Technology. Its output produces a current of 500 mA. This part has single output.
Dev Kit Description
The MCP1603 Buck Converter Demo Board uses Microchip’s MCP1603 device in a step-down application. The evaluation board is a fully functional platform to evaluate the MCP1603 buck regulator over its entire input voltage, output voltage, and current range.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.