Più comprati
Microchip TechnologyMCP1541-I/TORiferimenti tensione
V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 1% | |
| 50ppm/°C | |
| 1mV/mA | |
| 300uV/V | |
| 4.096 | |
| 7 | |
| 8(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Even in the event of large power supply variations, this MCP1541-I/TO voltage reference power management device from Microchip Technology can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 7 V. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 1%. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.3mV/mA and line regulation of 350uV/V. This voltage reference circuit supports series topology. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.