Micro Commercial ComponentsMCP130N10YA-BPMOSFETs
N-Channel Enhancement Mode Field Effect Transistor
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| ±20 | |
| 4 | |
| 2 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.77(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220AB(H) |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

