IXYSMCO150-16IO1SCR Modules

SCR Module 1600V 2150A 4-Pin SOT-227B

By triggering a current you can turn on this scr module MCO150-16IO1 thyristor manufactured from Ixys Corporation. This device has a surge current rating of 2150 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.