PHOENIX CONTACTMCD 1.5/ 3-G1-3.81Piastre connettori e prese PCB
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.781 | |
| 12.82 | |
| 21.9 | |
| 22.7 | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board MCD 1.5/ 3-G1-3.81 header connector from Phoenix Contact on your PCB today! This HDR connector has 6 contacts that are plated with tin. This is a 2-row connector. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This device has a maximum current rating of 8 A. This product is 12.82 mm long, 22.7 mm tall and 21.9 mm deep. MCD 1.5/ 3-G1-3.81 is housed in green polyamide. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

