PHOENIX CONTACTMCD 1.5/12-G1-3.81Piastre connettori e prese PCB
Conn Wire to Board HDR 24 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 2.2 | |
| -40 | |
| 100 | |
| Cardboard | |
| 13.429 | |
| 41.91 | |
| 21.9 | |
| 22.7 | |
| Through Hole |
Easily mount this shrouded MCD 1.5/12-G1-3.81 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 24 contacts that are plated with tin. This is a 2-row connector. It has a right angle body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. MCD 1.5/12-G1-3.81 is housed in green polyamide. This product is 41.91 mm long, 22.7 mm tall and 21.9 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

