IXYSMCC44-18IO8BSCR Modules
SCR Module Diode 1800V 77A(RMS) 1240A 5-Pin TO-240AA Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 100 | |
| 1240 | |
| 200 | |
| 1800 | |
| 10 | |
| 1.75@200A | |
| 1800 | |
| 49 | |
| 77 | |
| 0.1 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 5 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 5 |
Using a current trigger will turn this scr module MCC44-18IO8B thyristor manufactured from Ixys Corporation on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 1240 A. Its repetitive peak forward blocking voltage is 1800 V, while its repetitive peak reverse voltage is 1800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.