IXYSMCC26-14IO1BSCR Modules

SCR Module 1400V 560A 7-Pin TO-240AA Box

By triggering a current you can turn on this scr module MCC26-14IO1B thyristor manufactured from Ixys Corporation. This device has a surge current rating of 560 A. This SCR thyristor has an operating temperature range of -40 °C to 100 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.