| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 6480 | |
| 200 | |
| 1400 | |
| 10 | |
| 1.25@300A | |
| 1400 | |
| 181 | |
| 300 | |
| 0.3 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 34 |
| Package Length | 94 |
| PCB changed | 7 |
| Supplier Package | Y4-M6 |
| 7 |
By triggering a current you can turn this scr module MCC162-14IO1 thyristor manufactured from Ixys Corporation on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 6480 A. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
