| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 2.5 | |
| 0.08(Typ) | |
| 10 | |
| 12 | |
| 0.06@1mA | |
| 0.2%/V | |
| 60mV | |
| 0.0036 | |
| 140 | |
| 280°C/W | |
| Current Limit|ESD Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Use the LDO MC78LC25NTRG linear regulator from ON Semiconductor to maintain a constant output voltage. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.03@1mA V. This device has a maximum power dissipation of 140 mW. This voltage regulation device's single output can produce a current up to 0.08(Typ) A. With a voltage no larger than 12 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 60mV and line regulation of 0.2%/V. Its maximum power dissipation is 140 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.06@1mA V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

