onsemiMC74LCX374DWR2GFlip Flops

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R

The MC74LCX374DWR2G flip flop device from ON Semiconductor is designed specifically to save basic state information within your circuit. It has a single-ended output signal. With a 3-state output, this is power management at its best. This flip flop has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. It has 8 channels per chip.

9.000 pezzi: disponibili per la spedizione 2 domani

    Total$0.83Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2340+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Filippine
      • In Stock: 9.000 pezzi
      • Price: $0.8271

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.