10-25% di sconto

onsemiMC74HC374ADWR2GFlip Flops

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R

The MC74HC374ADWR2G flip flop device from ON Semiconductor is designed specifically to save basic state information within your circuit. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

2.970 pezzi: Spedisce domani

    Total$0.50Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2149+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Filippine
      • In Stock: 2.970 pezzi
      • Price: $0.5031

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.