STMicroelectronicsMC34063ECNConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up|Step Down | |
| Adjustable | |
| 42 | |
| Yes | |
| 1 | |
| 1.5(Min) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5(Max) | |
| 2500 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 7.1(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Do you have to step up or down from one voltage level to another? The STMicroelectronics MC34063ECN DC voltage controller gives you the ability to do just that. With an output that has a voltage of 50(Max) V, this is power management at its best. This DC voltage controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.