STMicroelectronicsMC34063EBD-TRConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up|Step Down | |
| Adjustable | |
| 42 | |
| Yes | |
| 1 | |
| 1.5(Min) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5(Max) | |
| 2500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down and step up MC34063EBD-TR DC to DC converter from STMicroelectronics. This device has a typical switch current of 1.5(Max) A. This part offers a switching frequency of 42 kHz in order to work properly. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.