| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This MC33364D2G current controller by ON Semiconductor will provide current from an external source to an external system in order to properly create a barrier. Its single PWM output produces a current of 600 mA. This current mode controller supports flyback topology. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has a minimum operating temperature of -25 °C and a maximum of 125 °C. This device has a maximum of 16 V.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

