onsemiMC33204VDGAmplificatori OP
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 17@5V@-55C to 125C | |
| 1.8 | |
| 12 | |
| ±0.9 | |
| ±3|±5 | |
| ±6 | |
| 0.05@5V | |
| 0.08@5V | |
| 0.2@5V | |
| 4.5(Typ)@5V | |
| 80 | |
| Single|Dual | |
| 1@5V | |
| 25@5V | |
| 109.54 | |
| 0.8@5V | |
| 66.02 | |
| 60 | |
| 60 to 65 | |
| 2.2 | |
| No | |
| -55 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier MC33204VDG OP amp from ON Semiconductor produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±6 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

