50-75% di sconto
STMicroelectronicsMC33078YDTAmplificatori OP
Op Amp Dual Low Noise Amplifier ±15V/30V Automotive 8-Pin SO N T/R/Tube
| Compliant | |
| EAR99 | |
| Active | |
| MC33078YDT | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 2@±15V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.15@±15V | |
| 0.75@±15V | |
| 5@±15V | |
| Single|Dual | |
| 500 | |
| 7@±15V | |
| 4.5@±15V | |
| 100 | |
| 0.5@±15V | |
| 80 | |
| 80 to 85 | |
| 15 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel|Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier MC33078YDT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 500 mW. It has a minimum dual supply voltage of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

