onsemiMC14569BDWGRegistri contatori
Counter Dual 4-Bit Binary/Decade Down 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary|Decade | |
| 4000 | |
| Counter | |
| Down Counter | |
| 2 | |
| 8 | |
| 2 | |
| 0 | |
| 1 | |
| 4 | |
| Uni-Directional | |
| Positive-Edge | |
| 1200@5V|500@10V|400@15V | |
| 1200 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Do you have multiple logical states? Implement this binary and decade MC14569BDWG counter shift register by ON Semiconductor in order to switch and maintain states. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.