Più cercati
onsemiMC14521BDGMisc logica e timing
Frequency Divider -55°C to 125°C 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Frequency Divider | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
This MC14521BDG logic circuit manufactured by ON Semiconductor adds to the complexity of a logic circuit. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

