Più cercati
onsemiMC14008BCPGAddizionatori e sottrattori logici
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Binary Full Adder | |
| 1 | |
| 4 | |
| 800@5V|320@10V|230@15V | |
| 800 | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 5|9|12|15|3.3 | |
| 18 | |
| 0.02 | |
| 50 | |
| 500 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
If you are looking for more complicated bitwise operations, the MC14008BCPG logic adder and subtractor from ON Semiconductor can add basic addition and subtraction operators to any ALU. This logic device has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.