| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| OR/NOR | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 2 | |
| 0.33@3V to 5.5V | |
| 0.35 | |
| 50 | |
| -50 | |
| -3|3 | |
| -5|3.3|5|-3.3 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
MC10EP01DG logic gates, developed by ON Semiconductor, are a great way to implement fundamental logical decisions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

