onsemiMC10E141FNGRegistri contatori
Shift Register Single 8-Bit Serial/Parallel to Parallel 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Shift Register | |
| Serial/Parallel to Parallel | |
| 1 | |
| 10 | |
| 0 | |
| 2 | |
| 8 | |
| 8 | |
| Asynchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 0.975@5V | |
| 0.975 | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| 181 | |
| No | |
| No | |
| 0 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Do you have multiple logical states? Implement this MC10E141FNG counter shift register by ON Semiconductor in order to switch and maintain states. This counter shift register has an operating temperature range of 0 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.