PHOENIX CONTACTMC 1.5/12-ST-3.5Blocchi terminali connettore
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.928 | |
| 42 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
This MC 1.5/12-ST-3.5 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 12 contacts that are plated with tin. Its pitch is 3.5 mm. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. MC 1.5/12-ST-3.5 is housed in polyamide. Its wire is 16-28 AWG. This product is 42 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

