| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 35 |
| Dual Common Cathode | |
| 35 | |
| 400 | |
| 3000 | |
| 0.75@200A | |
| 1000 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Width | 20.32(Max) mm |
| Package Length | 92.71(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | Three Tower |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRT40035 rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 3000 A, while its maximum continuous forward current is 400 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.