Bel Power SolutionsMBC40-1005GAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 5.1V 8A 40W Medical
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5.1 | |
| 8 | |
| 40 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 0.3% | |
| 0.5% | |
| 0.85(rms) | |
| 47 to 400 | |
| ±0.5 | |
| 85(Min) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -20 | |
| 50 | |
| Mounting | Screw |
| Package Height | 30.48 |
| Package Width | 50.8 |
| Package Length | 101.6 |
This MBC40-1005G AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 5.1 V and maximum output power of 40 W. This part's single output can handle a current up to 8 A. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

