Bel Power SolutionsMBC250-1012GAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 12V 10A 228W Medical 19-Pin
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 10 | |
| 228(Typ) | |
| 90 | |
| 264 | |
| 4000VAC | |
| 120mV | |
| 360mV | |
| 3.5(rms) | |
| 47 to 63 | |
| 90(Min) | |
| Pin Terminal Block | |
| Floppy Connector | |
| No | |
| 60mV | |
| Yes | |
| -10 | |
| 50 | |
| Mounting | Chassis |
| Package Height | 38.1 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 19 |
| 19 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this MBC250-1012G AC to DC power supply from Bel Power Solutions. It has a voltage of 12 V and maximum output power of 228(Typ) W. This part's single output can handle a current up to 10 A. This part has a temperature range of -10 °C to 50 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.