NXP SemiconductorsMBC13720NT1Amplificatori RF
RF Amp Single LNA 2.4GHz 3V 6-Pin SOT-363 T/R
| Compliant | |
| 5A991g. | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2400 | |
| 12@2400MHz | |
| 14@2400MHz | |
| 25(Typ) | |
| 12(Typ) | |
| 12(Typ) | |
| 1.55@2400MHz | |
| 3 | |
| 2.3 | |
| 2.7 | |
| 11(Typ)@2.75V | |
| Single | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
