VishayMBB02070C2611FCT00Foro singolo fissato al resistore

Res Thin Film 2.61K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MBB02070C2611FCT00 fixed single through-hole resistor. This part has a power rating of 0.6 W. This product has a resistance value of 2.61K Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long. The MBB02070C2611FCT00 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    8 settimane
    • Price: $0.0264
    1. 5000+$0.0264
    2. 6000+$0.0258
    3. 12000+$0.0255
    4. 15000+$0.0253
    5. 20000+$0.0247
    6. 25000+$0.0246
    7. 50000+$0.0245

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.