AmphenolMB4FSR-B12.5Accessori per connettori
Connector Accessories Flex Grip Straight Zinc Die Cast Black
| Compliant | |
| EAR99 | |
| Active | |
| 7907.00.60.00 | |
| Automotive | No |
| PPAP | No |
| Flex Grip | |
| Straight | |
| Zinc Die Cast | |
| Black | |
| -20 | |
| 130 | |
| 26.5 | |
| 68.5 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered flex grip MB4FSR-B12.5 connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -20 to 130 °C. This product is 68.5 mm long with a diameter of 26.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

