AmphenolMB18W2041SConnettore circolare

Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Use this miniature circular MB18W2041S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 41 socket type contacts. It has a plug type gender. Its shell size is 20-41. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 38.88 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.