Analog DevicesMAX9711ETC+TAmplificatore audio
Audio Amp Speaker 1-CH Mono 3W Class-AB 12-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.01%@4Ohm@2W|0.005%@8Ohm@1.2W | |
| Differential | |
| 1-Channel Mono | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 17@5V@-40C to 85C | |
| Single | |
| 3x1@3Ohm | |
| 1349 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
