| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Number of I/Os | 28 |
| Number of Addresses | 16 |
| Manual Reset | No |
| Interface Type | I2C |
| Interface Speed (kHz) | 400 |
| I2C Bus Interface Mode | Fast |
| Process Technology | 0.5um |
| Interrupt Output | Yes |
| Output Type | Open Drain |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Sink Current per Bit (mA) | 18 |
| Maximum Source Current per Bit (mA) | 4.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.55(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 36 |
| Lead Shape | Gull-wing |