Analog DevicesMAX4888ETI+TInterruttori express PCI
PCI Express Switch 1Lanes 4-CH 28-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gen1 | |
| 1 | |
| 4 | |
| 2.5 | |
| 3um | |
| 1.8|2.5|3.3 | |
| 1.6667 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.5 |
| Package Length | 5.5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
