Analog DevicesMAX4639EUE+Analog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 18@5V|20@3.3V|20@±2.5V | |
| 20@3.3V | |
| 9@3.3V | |
| 85(Typ)@5V|85(Typ)@3.3V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| ±0.9 | |
| ±2.5 | |
| ±2.75 | |
| 0.000001@5.5V | |
| 0.001@5.5V@-40C to 85C | |
| 100 | |
| 100 | |
| 6@3.3V | |
| 5 to 10 | |
| 35 | |
| Single|Dual | |
| 457 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

