Analog DevicesMAX4250EUK+TAmplificatori OP
Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.07(Typ)@5V | |
| 2.4 | |
| 5.5 | |
| ±1.2 | |
| ±2.75 | |
| 0.0000001@5V | |
| 0.0000001@5V | |
| 0.000001@5V | |
| 0.42(Typ)@5V | |
| Single|Dual | |
| 571 | |
| 0.3@5V | |
| 27@5V | |
| 0.3 | |
| 116 | |
| 0.0005@5V | |
| 75 | |
| 70 | |
| 70 to 71 | |
| 3 | |
| 6700 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

