Analog DevicesMAX4066CEE+Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin QSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
185@3V | |
150@3V | |
100(Typ)@12V|100(Typ)@5V | |
Single | |
Single | |
2 | |
3|5|12 | |
16 | |
0.000001@12V@0C to 70C | |
0.001@5.5V@0C to 70C | |
170@3V | |
150 to 250 | |
Single | |
762 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.