| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A991.a.2 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Processing Unit Type | Microcontroller |
| Maximum Data Rate (Mbps) | 2 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| Solutions | ISM |
| ISM Band | 2.4GHz |
| Typical Sensitivity (dBm) | -95 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Dissipation (mW) | 1692 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.46 mm |
| Package Width | 3.78 mm |
| Package Length | 4.18 mm |
| PCB changed | 109 |
| Supplier Package | WLP |
| Pin Count | 109 |