Analog DevicesMAX32660GTG+Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 24-Pin TQFN EP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 256KB | |
| 96KB | |
| Yes | |
| I2C/I2S/SPI/UART | |
| 14 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0.855|0.95|1.045|1.71 | |
| 0.9|1|1.1|1.8 | |
| 0.945|1.05|1.155|3.63 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

