| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Minimum Operating Supply Voltage (V) | 6.5 |
| Maximum Operating Supply Voltage (V) | 40 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Output Voltage Range (V) | 5 to 5.5 |
| Maximum Power Dissipation (mW) | 2666.7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |