| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 5A992.c |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | Qualcomm |
| Processor Family | IPQ6010 |
| Processor Number | ARM Cortex A53 |
| Processor Cores | Quad Core |
| Processor Speed (Hz) | 1.8G |
| JTAG Support | Yes |
| Data Cache Size (B) | 512K |
| Number of System Memory | 1 |
| RAM Type | DDR3L |
| System Memory Maximum Size (B) | 512M |
| UART | 6 |
| USART | 0 |
| SPI | 1 |
| I2C | 1 |
| CAN | 0 |
| USB | 2 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| GPIO | 50 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 2 |
| Ethernet Speed | 1250Mbps/3125Mbps/5000Mbps/6250Mbps |
| Medical Application | No |
| Minimum Operating Supply Voltage (V) | 3.13 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.46 |
| Maximum Power Consumption (W) | 10.1 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 65 |
| Supplier Temperature Grade | Commercial |