VishayMAL214699107E3Condensatore alluminio
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 16mm) SMD 1.1A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.085@20°C@100kHz|0.76@-40°C@100kHz | |
| 1.1 | |
| 165@2Min | |
| 4000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 16 | |
| 2.8 |
This electrolytic MAL214699107E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 16 mm tall with a diameter of 12.5 mm. Its leakage current is 165@2Min μA. Its capacitance value is 330uF. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.